+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G491CEU6TR

IC: STM32 ARM microcontroller; 170MHz; UFQFPN48; 512kBFLASH; ARM


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G491CEU6TR
TME Symbol:
STM32G491CEU6TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
42
Case
UFQFPN48
Kind of architecture
Cortex M4
Memory
512kB FLASH
Operating temperature
-40...85°C
Family
ARM
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • QSPI
  • SAI
  • UART
  • USART
  • USB
Gross weight0.083 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32G491CEU6TR
Product withdrawn from the offer
Use the specification table below to search for similar products