+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 4x18AWG | |
Shield structure | unshielded | |
Rated voltage | 0.3kV | |
Wire insulation material | PVC | |
Package contents | 305m | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 4 | |
Core diameter | 18AWG | |
Core marking | colours without colour repetition | |
Insulation colour | natural | |
Cable external diameter | 4.5mm | |
Operating temperature | 0...75°C | |
Resistance to | flame | |
CPR standard | Eca | |
Cable application | indoor | |
Conform to the norm | UL 910 | |
Information | The UL Label and Mark on full factory packaging only | |
Package contents - ft | 1000ft |