+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ELESA+GANTER | |
Type of mounting element | lever | |
Kind of toggle | clamping | |
Thread length | 30mm | |
Lever length | 82mm | |
Handle material | stainless steel | |
Body colour | natural | |
External thread | M8 | |
Version | with regulation |