You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1-100840-01 SENSIRION - Sensor flow

Sensor: flow; 4÷12VDC; 0÷80ml/min; OUT: I2C; 10÷50°C; LG16

Manufacturer part number:
1-100840-01

TME Symbol:
LG16-2000HC-D

SENSIRION - logo

Specification

Manufacturer
SENSIRION
Type of sensor
flow
Measuring range
0...80ml/min
Output configuration
I2C
Operation mode
bidirectional
Operating temperature
10...50°C
Manufacturer series
LG16
Supply voltage
  • 4...12V DC
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flow Meters SENSIRION,
See other products from this series.:
*
1-100840-01
null in TME stock
No. of pieces (Multiplicity: 25)
Total: no-prices