+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | HELU | ||
Type of wire | data transmission | ||
Manufacturer series | TRONIC CY | ||
Kind of wire | LiY-CY | ||
Cable structure | 7x0.34mm2 | ||
Core structure | stranded | ||
Kind of core | Cu | ||
Number of cores | 7 | ||
Core section | 0.34mm2 | ||
Core marking | colours without colour repetition | ||
Shield structure | shielded, tinned copper braid | ||
Wire insulation material | PVC | ||
Insulation colour | grey | ||
Rated voltage | 0.5kV | ||
Kind of material | no flame propagation | ||
Operating temperature | -40...80°C | ||
Resistance to | most of chemical compounds, most of oils | ||
Flexibility class | 5 | ||
Cable external diameter | 6.6mm | ||
CPR standard | Eca | ||
Earth core | none | ||
Ground | tinned copper strand Ø0,4mm | ||
Minimal wire bend radius | 10xØ |