You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LUC-066T056DDM INVENTRONICS - Power supply switching

Power supply: switching; LED; 66W; 560mA; OUT: 1

Manufacturer part number:
LUC-066T056DDM

TME Symbol:
LUC-066T056DDM

INVENTRONICS - logo

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
66W
Output current
0.56A
Number of outputs
1
Operating modes
constant current
Gross weight636.4 g
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
LUC-066T056DDM
No. of pieces (Multiplicity: 1)
Product available till the stock lasts