You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MB00-L1-N-Z-Q-D C&K - Switch rotary

Switch: rotary; Pos: 5; 0.25A/125VAC; 0.25A/28VDC; Poles number: 2

Manufacturer part number:
MB00-L1-N-Z-Q-D

TME Symbol:
MB00L1NZQD

C&K - logo

Specification

Manufacturer
C&K
Type of switch
rotary
Number of positions
5
Stable positions number
5
AC contacts rating @R
0.25A / 125V AC
DC contacts rating @R
0.25A / 28V DC
Poles number
2
Indexed positions
36°
Leads
for soldering
Contact material
silver
Switching method
BBM (non-shorting)
Min. insulation resistance
10GΩ
Shaft surface
D spring
Shaft diameter
3.17mm
Shaft length
10mm
Fastening thread
1/4"-28UNF-2A
Body dimensions
Ø13.34x9.4mm
Electrical life
10000 cycles
Manufacturer series
M
Operating temperature
-30...85°C
Contacts layoutSee
Gross weight6.7 g
Certificates

WATCH VIDEO

See other products in this category: Rotary Switches C&K,
See other products from this series.:
*
MB00-L1-N-Z-Q-D
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 1 pcs