You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MG1750S-BN4MM IXYS - Module IGBT

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 50A

Manufacturer part number:
MG1750S-BN4MM

TME Symbol:
MG1750S-BN4MM

IXYS - logo

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.7kV
Collector current
50A
Case
Y4-M5
Electrical mounting
FASTON connectors, screw
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MG1750S-BN4MM
No. of pieces (Multiplicity: 1)