+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 0802 | |
Luminosity | 30...70mcd | |
Operating voltage | 2.8...3.4V DC | |
Dimensions | 2.1x0.6x1mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 460...475nm | |
LED lens | transparent | |
LED version | angular |