+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | OPTOSUPPLY | |
Type of diode | CRLED | |
LED colour | blue | |
LED diameter | 8mm | |
Luminosity | 5800mcd | |
Viewing angle | 30° | |
Wavelength | 465...475nm | |
LED lens | transparent | |
LED current | 16mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 5.5...20V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
LEDs' features | integrated current stabilizer, without flange, without stopper |