+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | yellow green | |
Viewing angle | 130° | |
LED current | 700mA | |
Wavelength | 566...569nm | |
Luminosity | 128...157lm | |
Dimensions | 1.6x1.6x1.5mm | |
Case | CSP | |
Mounting | SMD | |
Shape | square | |
Front | convex | |
Operating voltage | 2.8...3.2V DC | |
Case - mm | 1616 |