You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TERMOPAD SP230-SB-1.5 25MM 5M IPT - Tape heat transfer

Tape: heat transfer; W: 25mm; L: 5m; Thk: 0.23mm; 1.5W/mK; -40÷200°C

Manufacturer part number:
TERMOPAD SP230-SB-1.5 25MM 5M

TME Symbol:
SP230-SB-1.5-25-5

IPT - logo

Specification

Manufacturer
IPT
Type of tape
heat transfer
Width
25mm
Length
5m
Thickness
0.23mm
Thermal conductivity
1.5W/mK
Tape application
facilitates heat transfer
Operating temperature
-40...200°C
Flammability rating
UL94V-0
Version
glueless
Tensile strength
2.5MPa
Resistance to
abrasion
Material
composite based on silicone gels and glass fibers
Appearance
reel
Breakdown voltage
4kV
Gross weight100 g

WATCH VIDEO

See other products in this category: Thermoconductive tapes IPT,
*
TERMOPAD SP230-SB-1.5 25MM 5M
No. of rolls (Multiplicity: 1)