+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | TOPMET | |
Type of LED accessories | profiles for LED modules | |
Body colour | white | |
Length | 2m | |
Manufacturer series | SMART-IN10 | |
Body material | aluminium | |
Accessories/profiles version for LEDs | recessed | |
Kind of shutter | none | |
Internal width | 10mm |