You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

New Weidmüller PROeco power supplies in the TME offer

Date of publication: 27-10-2025

Power supplies PROeco from the brand Weidmüller have been added to the TME offer – a respected manufacturer of solutions for automation and electrical engineering. The PROeco series is a line of economical DIN rail switching power supplies that combine compact design, high efficiency, and reliability with an attractive price.

Economic and reliable solution

PROeco power supplies are designed for users who expect a robust power source in standard industrial applications. The manufacturer has ensured compact dimensions, a wide range of input voltages, and energy-efficient operation, making these devices ideal for control cabinets and automation systems.

Check the offer

Characteristics

  • Mounting on standard DIN rail,
  • power range from 72 W to 960 W,
  • output voltages: 24 V, and 48 V DC,
  • high efficiency – up to 93%,
  • compact housing and low weight,
  • wide operating temperature range (–25 °C…+70 °C).

Applications

The PROeco series is the ideal solution for typical industrial applications where reliability, simplicity, and cost optimization are essential. These power supplies will find applications in:

  • control cabinets,
  • building automation systems,
  • switchboards,
  • OEM devices.
Download
If you would like to use the article, please cite TME as the source and add a link to the original text when republishing it online.

rightColumnPicture rightColumnPicture