You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB series sound signalers from EATON ELECTRIC

Date of publication: 31-07-2017 🕒 2 min read

FB series sound signalers from EATON ELECTRIC

TME's offer has been enriched with FB series sound signalers from EATON ELECTRIC These are patented alarm signalers meant for fire and security installations and other signaling systems.

Their uniqueness stems from the presence of a miniature electromagnet with an integrated driver, thanks to which they offer:

  • excellent sound and range,
  • minimal power consumption,
  • increased reliability.

Improved aesthetics allows for using these signalers in all applications, also in the most prestigious locations.

Manufacturer EATON ELECTRIC
Signaler type sound
Colour red
Body material polycarbonate, steel
Sound level 95dB
Mount wall mount
External dimensions Ø152 x 63 mm
Symbol Supply voltage Operating temperature IP class
FB/024/R 18...30V DC -10...55°C IP21
FB/12/RED 9...15 V DC -10...55°C IP21
FB/24/RED/WP 18...30 V DC -25...70°C IP33
FB/240/R/WP/L 200...250 V AC -25...70°C IP33