+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

037N0090

Automation module: softstart; Usup: 380÷480VAC; 22kW; IP20

Manufacturer: DANFOSS

Manufacturer part number:
037N0090
TME Symbol:
037N0090

Specification

Manufacturer
DANFOSS
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-5...40°C
Control voltage
24...480V AC, 24...480V DC
Max motor power
22kW
IP rating
IP20
Starting/stopping time
0...30/0...60s
Body dimensions
180x155x143mm
Supply voltage
  • 380...480V AC
Additional functions
  • breaking of the static friction "kick-start"
  • torque adjustment 0-85%
Gross weight1 g
Certificates
See other products in this category: Soft Starters DANFOSS
*
037N0090
Product withdrawn from the offer
Use the specification table below to search for similar products