+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: Beans & Bits GmbH
Manufacturer | Beans & Bits GmbH | |
Type of automation module | PLC programmable controller | |
Number of outputs | 40 | |
Number of inputs | 21 | |
Manufacturer series | Controllino | |
Kind of input 1 | analogue, digital | |
Body dimensions | 107x90x62mm | |
Operating temperature | 0...55°C | |
Number of analog inputs | 16 | |
Trade name | Controllino MEGA, logic controller, logic module, programmable controller, programmable logic controller |