+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | EVERLIGHT | |
Type of diode | LED | |
LED colour | yellow | |
Shape | rectangular | |
Dimensions | 5.71x3.68x7.11mm | |
Luminosity | 25...50mcd | |
Viewing angle | 110° | |
Front | flat | |
Wavelength | 589nm | |
LED lens | diffused, yellow | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 1.7...2.4V DC | |
Terminal pitch | 2.54mm |