+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | UBGA256 | |
Number of macrocells | 10.32k | |
Number of inputs/outputs | 176 | |
Frequency | 437.5MHz | |
Manufacturer series | Cyclone X | |
Kind of memory | SRAM |