+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | ADAM TECH | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 3 | |
Current rating | 2A | |
Rated voltage | 50V | |
Spatial orientation | vertical | |
Electrical mounting | SMT | |
Mechanical mounting | on PCBs | |
Contacts pitch | 1.2mm | |
Connector pinout layout | 1x3 | |
Contact plating | gold flash | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Operating temperature | -25...85°C |