+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

150.03.23.20

Test acces: test needle; -55÷120°C; 4A,5.5A; Ø: 2.3mm; 2N; L: 27mm


Manufacturer: FIXTEST

Manufacturer part number:
150.03.23.20
TME Symbol:
150.03.23.20

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
5mm
Tip diameter
2.3mm
Contact material
CuBe
Operating temperature
-55...120°C
Current rating
4A/5.5A
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
3.4mm
Manufacturer series
series 150
Length
27mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
150.03.23.20
0 in TME stock
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.71 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 2.41 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 2.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.