+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | Marquardt | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 16A / 250V AC | |
Key button colour | white | |
IP rating | IP40, IP65 (from the front) | |
Illumination | filament lamp | |
Manufacturer series | 1935 | |
Backlight colour | white | |
Illumination voltage | 230V | |
Max. contact resistance: | 100mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Panel thickness | max. 3mm | |
Mounting hole diameter | 30.2x22mm | |
Button marking | O-I | |
Shape | rectangular | |
Button shape | rectangular | |
Dimensions | 36.4x27.8x26.6mm | |
Contact material | silver | |
Operating temperature | -30...105°C |