+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

1SL0864A00

Enclosure: multipurpose; X: 240mm; Y: 310mm; Z: 160mm; grey; IP55

Manufacturer: ABB

Manufacturer part number:
1SL0864A00
TME Symbol:
1SL0864A00

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
240mm
Dimension Y
310mm
Dimension Z
160mm
Body colour
grey
Cover colour
grey
IP rating
IP55
Mounting
wall mount
Gross weight1.0885 kg
Certificates
See other products in this category: Multipurpose Enclosures ABB
*
1SL0864A00
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 4 pcs