+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

210-156

Converter: step down; Uout: 3.3÷5V; Uin: 5÷15V; 6A; 50.8x25.5mm


Manufacturer: DIGILENT

Manufacturer part number:
210-156
TME Symbol:
210-156

Specification

Manufacturer
DIGILENT
Type of converter
step down
Output voltage
3.3...5V
Input voltage
5...15V
Maximum output current
6A
Board dimensions
50.8x25.5mm
Integrated circuit
TPS54620
Connection
pin header x2, screw
Information
product is not a working device, but only component
Caution!
  • It may be necessary to provide heatsink to achieve the full output current!
  • Output voltage selectable with jumper as 5V or 3.3V
Gross weight9.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DIGILENT,
*
210-156
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.58 EURGross price for quantities from 1 pcs - 19.48 EUR