+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

2626 RD005

Wire; ThermoThin; stranded; Cu; 26AWG; PFA; red; 600V; 30.5m; 1x26AWG


Manufacturer: ALPHA WIRE

Manufacturer part number:
2626 RD005
TME Symbol:
2626-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Manufacturer series
ThermoThin
Core structure
stranded
Kind of core
Cu, nickel plated
Number of cores
1
Core diameter
26AWG
Wire insulation material
PFA
Insulation colour
red
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
0.84mm
CPR standard
no classification
Cable structure
1x26AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 11905
Package contents - ft
100ft
Operating temperature
-150...300°C
Gross weight68.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
See other products from this series.:
*
2626 RD005
2 in TME stock
Net price for quantities from 1 rol - 127.92 EURGross price for quantities from 1 rol - 159.90 EUR
Net price for quantities from 3 rol - 111.94 EURGross price for quantities from 3 rol - 139.92 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.