+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

2636 BK005

Wire; ThermoThin; 36AWG; wire; Cu; PFA; black; 600V; 30.5m; 100ft


Manufacturer: ALPHA WIRE

Manufacturer part number:
2636 BK005
TME Symbol:
2636-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Manufacturer series
ThermoThin
Core diameter
36AWG
Core structure
wire
Kind of core
Cu, nickel plated
Number of cores
1
Wire insulation material
PFA
Insulation colour
black
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
0.44mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x36AWG
Operating temperature
-150...300°C
Gross weight27.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
See other products from this series.:
*
2636 BK005
3 in TME stock
Net price for quantities from 1 rol - 115.47 USDGross price for quantities from 1 rol - 144.33 USD
Net price for quantities from 3 rol - 101.03 USDGross price for quantities from 3 rol - 126.29 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.