+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | MENTOR | |
Type of light indictaor | LED | |
Kind of indicator | prominent | |
Lamp colour | white | |
Mounting hole dimensions | Ø6mm | |
Leads | for PCB | |
Body material | brass | |
LED diameter | 3mm | |
Body colour | silver | |
Indicators features | without resistor | |
Plating material | chromium | |
Operating temperature | -40...85°C |