+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

2SB1202S-E

Transistor: PNP; bipolar; 50V; 3A; 1W; IPAK

Manufacturer: ONSEMI

Manufacturer part number:
2SB1202S-E
TME Symbol:
2SB1202S-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
3A
Power dissipation
1W
Case
IPAK
Current gain
140...280
Mounting
THT
Kind of package
tube
Frequency
150MHz
Gross weight2 g
Certificates
See other products in this category: PNP THT transistors ONSEMI
*
2SB1202S-E
Product withdrawn from the offer
Use the specification table below to search for similar products