+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.025A / 50V DC | |
Mounting | THT | |
Operating Force | 1.35N | |
Body dimensions | 12.4x12.4x9.95mm | |
Button height | 9.95mm | |
Switching method | OFF-(ON) | |
Manufacturer series | 320 | |
Operating temperature | -20...70°C | |
Leads | for soldering | |
Contact material | copper alloy | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 1GΩ | |
Contact plating | silver plated | |
Electrical life | 1000000 cycles |