+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

34972A

Meter: data acquisition system; Interface: LAN,USB; 34900A

Manufacturer: KEYSIGHT

Manufacturer part number:
34972A
TME Symbol:
34972A

Specification

Manufacturer
KEYSIGHT
Type of meter
data acquisition system
Measurement
AC current (option), AC voltage, DC current (option), DC voltage, frequency, period, resistance, temperature
Body dimensions
374x254x103mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Measuring instrument features
datalogging
Manufacturer series
34900A
Software
Keysight BenchLink DataLogger3, LabVIEW
Connectors for the country
Europe
Interface
  • LAN
  • USB
Kit contents
  • mains cable
  • manual
  • thermocouple
Supply voltage
  • 100...240V AC
Gross weight5.7618 kg

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34972A
Product withdrawn from the offer
Use the specification table below to search for similar products