+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of relays accessories | heating current monitoring module | |
Max. operating current | 16A | |
Manufacturer series | 3RF39 | |
IP rating | IP20 | |
Electrical connection | screw terminals | |
Application | relays | |
Controlled parameter range | 0.42...16A | |
Application - series/manufacturer | 3RF31, 3RF33 | |
Operating temperature | -25...60°C | |
Operating voltage | 110...230V AC |