+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

4DCAPE-70T

Display: TFT; 7"; 800x480; 114.9x179.9x19.5mm; Beagle Bone Black

Manufacturer: 4D Systems

Manufacturer part number:
4DCAPE-70T
TME Symbol:
4DCAPE-70T

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
7"
Display resolution
800x480
Display features
smart
Dimensions
114.9x179.9x19.5mm
Manufacturer series
Beagle Bone Black
Touchpad
resistance
Supply voltage
  • 5V DC
Kit contents
  • display module
  • documentation
Gross weight307.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems
*
4DCAPE-70T
Product withdrawn from the offer
Use the specification table below to search for similar products