+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | 4D Systems | |
Type of display | TFT | |
Screen size | 1.4" | |
Display resolution | 128x128 | |
Display features | smart | |
Illumination | LED | |
Contrast | 450:1 | |
No. of colours | 262k | |
Window dimensions (H x W) | 28.5x32.6mm | |
Dimensions | 36.51x30.9x2.8mm | |
Interface | 8080 | |
Luminosity | 250cd/m2 | |
Connector pinout layout | 1x27 | |
Number of pins | 27 | |
Tape pitch | 0.4mm | |
Backlight colour | white | |
Kind of controller | ST7735R |