+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

4DLCD-28QA

Display: TFT; 2.8"; 240x320; Illumin: LED; Dim: 50x69.2x3.6mm

Manufacturer: 4D Systems

Manufacturer part number:
4DLCD-28QA
TME Symbol:
4DLCD-28QA

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
2.8"
Display resolution
240x320
Display features
smart
Illumination
LED
Contrast
150:1
No. of colours
64k
Window dimensions (H x W)
43.2x57.6mm
Dimensions
50x69.2x3.6mm
Interface
8080
Luminosity
3500cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ILI9341V
Touchpad
resistance
Supply voltage
  • 2.8V DC
Gross weight52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays 4D Systems
*
4DLCD-28QA
Product withdrawn from the offer
Use the specification table below to search for similar products