+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | 4D Systems | |
Type of display | TFT | |
Screen size | 3.2" | |
Display resolution | 240x320 | |
Display features | smart | |
Illumination | LED | |
Contrast | 350:1 | |
No. of colours | 65k | |
Window dimensions (H x W) | 51.6x71mm | |
Dimensions | 55.04x77.06x3.7mm | |
Interface | 8080 | |
Luminosity | 200cd/m2 | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | ILI9341V | |
Touchpad | resistance |