+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

560-0104F

LED; red; 25mA; 50°; 7.2V; 560

Manufacturer: DIALIGHT

Manufacturer part number:
560-0104F
TME Symbol:
5600104F-DIA

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
red
LED current
25mA
Viewing angle
50°
Operating voltage
7.2V
Manufacturer series
560
Gross weight0.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
See other products from this series.:
*
560-0104F
200 in an external stock
Net price for quantities from 27 pcs - 3.00 EURGross price for quantities from 27 pcs - 3.75 EUR
Net price for quantities from 150 pcs - 2.34 EURGross price for quantities from 150 pcs - 2.92 EUR
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.