+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | GUENTHER | |
Type of sensor | temperature | |
Kind of temperature sensor | thermocouple K | |
Insulator material | fiberglass | |
Leads | leads x2 | |
Lead length | 1.5m | |
Tolerance | cl.1 | |
Operating temperature | 0...400°C | |
Application | injection molding machines | |
Sensors features | half-round tip Ø6x10mm | |
Sleeve internal diameter | 12.3mm |