+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | TALEMA | |
Type of transformer | encapsulated | |
Power | 5VA | |
Primary voltage | 115V AC/230V AC | |
Secondary voltage 1 | 22V | |
Secondary voltage 2 | 22V | |
Secondary winding current 1 | 114mA | |
Secondary winding current 2 | 114mA | |
Leads | for PCB | |
Width | 49mm | |
Height | 19.5mm | |
Length | 49mm |