+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | TALEMA | |
Type of transformer | encapsulated | |
Power | 15VA | |
Primary voltage | 115V AC/230V AC | |
Secondary voltage 1 | 15V | |
Secondary voltage 2 | 15V | |
Secondary winding current 1 | 0.5A | |
Secondary winding current 2 | 0.5A | |
Leads | for PCB | |
Width | 60mm | |
Height | 26.3mm | |
Length | 60mm |