+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | CROUZET | |
Type of relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 50A | |
Switched voltage | 24...500V AC | |
Manufacturer series | GN+ | |
Relay variant | 1-phase | |
Body dimensions | 44.5x59.4x29.1mm | |
Switching method | zero voltage switching | |
IP rating | IP20 | |
Operating temperature | -40...80°C |