+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BELDEN | |
Type of wire | control cable | |
Manufacturer series | MACHFLEX 350YY | |
Cable structure | 8G1mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | PVC | |
Package contents | 50m | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 8 | |
Core section | 1mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | grey | |
Cable external diameter | 9.2mm | |
Kind of material | no flame propagation | |
Operating temperature | -15...70°C | |
Resistance to | most of chemical compounds, most of oils, UV rays | |
Kind of package | coil | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | no classification | |
Package contents - ft | 164ft |