+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

A2P75S12M3

Module: IGBT; transistor/transistor; IGBT half-bridge x3; Ic: 75A

Manufacturer: STMicroelectronics

Manufacturer part number:
A2P75S12M3
TME Symbol:
A2P75S12M3

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge x3, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
75A
Case
ACEPACK™2
Application
Inverter, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
454.5W
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: IGBT modules STMicroelectronics
*
A2P75S12M3
Product withdrawn from the offer
Use the specification table below to search for similar products