+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

AB 080809 -AS

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 85mm; EURONORD; ABS

Manufacturer: FIBOX

Manufacturer part number:
AB 080809 -AS
TME Symbol:
AB080809

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
85mm
Manufacturer series
EURONORD
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight140 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX
*
AB 080809 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products