+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

AGLP125V2-CSG281

IC: FPGA; SMD; CS281; Number of macrocells: 3.12k; I/O: 212; 250MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLP125V2-CSG281
TME Symbol:
AGLP125V2-CSG281

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
CS281
Number of macrocells
3.12k
Number of inputs/outputs
212
Frequency
250MHz
Number of gates
125k
Memory
1kB FLASH 36kB RAM
Quiescent current
13µA
Kind of package
in-tray
Supply voltage
  • 1.14...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AGLP125V2-CSG281
Product withdrawn from the offer
Use the specification table below to search for similar products