+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: AP&T
Manufacturer | AP&T | |
Type of antistatic accessories | air ionizer | |
Kind of jonizer | overhead | |
Version | ESD | |
Body dimensions | 760x154x70mm | |
Kind of display used | LCD | |
Features of antistatic elements | magnetic fan cover | |
Conform to the norm | IEC 61340-5-1 | |
Fan efficiency | 229m3/h | |
Operating temperature | 0...50°C | |
Power | 33W | |
Ion balance | ±15V | |
Decay time | 2.5s/450mm | |
Design | fan x3 | |
Output voltage | 4...6kV DC |