+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

APT15D100BHBG

Diode: rectifying; THT; 1kV; 15A; TO247-3; tube; Ufmax: 1.9V; 28ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT15D100BHBG
TME Symbol:
APT15D100BHBG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
15A
Semiconductor structure
double series
Features of semiconductor devices
fast switching
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.9V
Reverse recovery time
28ns
Technology
FRED
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY
*
APT15D100BHBG
Product withdrawn from the offer
Use the specification table below to search for similar products