+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | IGBT | |
Technology | NPT, POWER MOS 8® | |
Collector-emitter voltage | 1.2kV | |
Collector current | 25A | |
Power dissipation | 521W | |
Case | D3PAK | |
Gate-emitter voltage | ±30V | |
Pulsed collector current | 100A | |
Mounting | SMD | |
Gate charge | 154nC | |
Kind of package | tube | |
Turn-on time | 26ns | |
Turn-off time | 164ns | |
Part status | Not recommended for new designs |