+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

APT40GR120S

Transistor: IGBT; 1200V; 40A; 500W; D3PAK

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT40GR120S
TME Symbol:
APT40GR120S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT Ultra Fast IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
500W
Case
D3PAK
Gate-emitter voltage
±30V
Pulsed collector current
160A
Mounting
SMD
Gate charge
0.21µC
Kind of package
tube
Turn-on time
47ns
Turn-off time
232ns
Part status
Not recommended for new designs
Gross weight4.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD IGBT transistors MICROCHIP TECHNOLOGY
*
APT40GR120S
Product withdrawn from the offer
Use the specification table below to search for similar products