+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

APTC80A10SCTG

Module; SiC diode/transistor; 800V; 32A; SP4; Idm: 168A; 416W; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTC80A10SCTG
TME Symbol:
APTC80A10SCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
800V
Drain current
32A
Case
SP4
Topology
MOSFET half-bridge, NTC thermistor
Electrical mounting
FASTON connectors, screw
On-state resistance
0.1Ω
Pulsed drain current
168A
Power dissipation
416W
Technology
CoolMOS™, SiC, SJ-MOSFET
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTC80A10SCTG
Product withdrawn from the offer
Use the specification table below to search for similar products