+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET / IGBT transistor | |
Semiconductor structure | diode/transistor | |
Drain-source voltage | 600V | |
Drain current | 29A | |
Case | SP3 | |
Topology | NTC thermistor, three-level inverter; single-phase | |
Electrical mounting | Press-in PCB | |
On-state resistance | 70mΩ | |
Pulsed drain current | 160A | |
Power dissipation | 250W | |
Technology | Field Stop, SJ-MOSFET, Trench | |
Gate-source voltage | ±20V | |
Mechanical mounting | screw | |
Collector current | 50A |